Estwing 23565 E3-24BP Ball Pein Hammer, 24oz/680g

MPN
23565
Brand
Estwing
EAN-13
5059482094392
Order Code
92-5507
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £38.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

These solid forged steel ball pein hammers from Estwing are designed for shaping and forming sheet metal as well as striking punches. They are fully polished with a smooth faced striking head and a vinyl moulded Estwing Shock Reduction Grip, which enhances comfort and significantly reduces vibration.



Type Ball Pein Hammer
Weight 680g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot