Estwing 23542 E3/20SM Milled Face Straight Framing Hammer, 20oz/560g, 13.75"

MPN
23542
Brand
Estwing
EAN-13
5059482094231
Order Code
92-5491
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £46.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

This steel framing hammer from Estwing has a longer handle for increased striking power. The head and handle are forged in one-piece and fully polished. The rip claw is effective for pulling nails, prying boards, performing demolition work and splitting wood. The handle is equipped with a vinyl moulded Estwing Shock Reduction Grip, which enhances comfort and significantly reduces vibration.

Type Framing Hammer
Weight 20oz
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot