Estwing 23537 E3-20BLC Brick Hammer, 20oz/560g

MPN
23537
Brand
Estwing
EAN-13
5059482094200
Order Code
92-5488
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

These steel brick hammers from Estwing have a wider striking face for improved performance, and their chisel is precision-ground for clean cutting of bricks and stone. The nylon end cap enhances the handle's durability for setting bricks. The head and handle are forged in one piece and fully polished. Also, the handle is designed with a bonded and moulded Estwing Shock Reduction Grip, which increases comfort and durability while minimising vibrations caused by impact.



Type Bricklayers Hammer
Weight 20oz
Head Material Nylon

Reviews

Be the first to submit a review

Trustpilot