Estwing 23536 E3-16S Straight Claw Hammer, 16oz/448g

MPN
23536
Brand
Estwing
EAN-13
5059482094194
Order Code
92-5487
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (89)
Qty Unit Price (Ex VAT)
1+ £42.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

These steel claw hammers from Estwing are solid forged in one piece, ensuring exceptional durability and strength. Their versatile rip claw is designed for pulling nails, prying boards, demolition work and splitting wood. The smooth face of the hammer head is ideal for interior and finishing work. The head and neck handle are fully polished and features a bonded and moulded Estwing Shock Reduction Grip, which increases comfort and durability while minimising vibrations caused by impact.


Type Claw Hammers
Weight 16oz
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot