Christmas Opening Hours and Delivery Dates here

Essentra TNM3-6.5-13-2 Sturdipost Round 6.5 x 13 M3 I/s

Order Code:

33-5335

Brand: Essentra MPN: TNM3-6.5-13-2

Discontinued


The Essentra Nylon Threaded Pillars Round 6.5 x 13mm M3 provide sturdy, insulated spacing for high power electronic applications courtesy of their bushes or studs incorporated into either end .


  • No electrical connection through the spacer
  • Hexagonal threaded nylon Sturdipost
  • Effective height 51mm
  • Nylon 66 material
  • AF size 9.5mm
  • M5 thread
  • Inset/stud style
  • Natural colour
  • UL 94V-2 rated
  • Brass insert
  • Stud length 6mm
  • Insert depth 6mm
Type Round threaded: M-F
Body Length 13mm
External Width 9.5mm
Thread Size M3
Material Nylon 66

Trustpilot