ESR 1A84200302 Classic Hybrid HaloLock Back cover iPhone 16e Black Shockproof

MPN
1A84200302
Brand
ESR
EAN-13
4894240261347
Order Code
18-9291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.94 £14.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

ESR 1A84200302, is the Classic Hybrid HaloLock back cover for the iPhone 16e in a black shockproof design. This mobile phone case is engineered to provide robust protection through its hybrid construction, which combines a durable, impact-resistant outer shell with a soft, shock-absorbing interior. The HaloLock feature is integrated for secure magnetic attachment, ensuring reliable compatibility with MagSafe charging accessories. Designed for engineers and users seeking practical device protection, it supports applications where device durability is critical, such as field work in harsh environments or routine technical assessments. The case's precise fit and protection mechanisms make it a suitable choice for maintaining device integrity without compromising functionality.
Compatible With Apple iPhone 16e
Colour Black
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot