ESR 1A7710102 HaloLock Case Back cover iPhone 16 Transparent MagSafe compatible

MPN
1A7710102
Brand
ESR
EAN-13
4894240220924
Order Code
18-9287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.23 £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

ESR 1A7710102, Zero HaloLock Case, is a transparent back cover specifically engineered for the iPhone 16, offering compatibility with MagSafe technology. This precision-manufactured mobile phone case provides reliable device protection while maintaining full functionality of MagSafe wireless charging and accessory attachment. Constructed from high-quality polycarbonate material, the case ensures durability, offering scratch and impact resistance. Its design features precise cut-outs for easy access to all ports and controls, making it ideal for both consumer and engineering applications where device protection without hindering performance is paramount. The ESR Zero HaloLock Case is especially suited for environments where electromagnetic compatibility is crucial, as it integrates seamlessly with MagSafe technology systems.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Material Polymer
Type Back cover

Reviews

Be the first to submit a review

Trustpilot