Esotec 101762 Garda Solar Stream Pump Set 25W for Optimal Pond Circulation

Image Representative of Range

Esotec 101762 Garda Solar Stream Pump Set 25W for Optimal Pond Circulation

MPN
101762
Brand
Esotec
EAN-13
4260057862297
Order Code
11-7845
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £272.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 26/06/2026

The Esotec 101762 Garda Solar stream pump set is a solar-powered water feature designed for small fountains and garden streams. Manufactured by Esotec, it operates without electricity and is ideal for eco-friendly outdoor water displays. The set includes a solar panel and pump, providing a sustainable solution for garden beautification.
Type Solar stream pump set
Cable Length 5.00m
Max. delivery head 2.1m
Max. feed rate 2480 l/h
Maximum Delivery Head
2.1m
Misc Attribute No battery compartment
Module nominal power 25 Wp
Output
2480 l/h
Panel nominal voltage 17V
Pump nominal voltage 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot