Barwig 03-24 Submersible Pump 720 L/h 6m For Clean Water Up to 60°C

Image Representative of Range

Barwig 03-24 Submersible Pump 720 L/h 6m For Clean Water Up to 60°C

MPN
03-24
Brand
Barwig
EAN-13
4016138896336
Order Code
11-4214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Barwig 03-24 is a low voltage submersible pump designed to deliver a flow rate of 720 litres per hour with a maximum head of 6 metres. Its compact size and efficient performance make it suitable for various applications, such as aquariums, fountains, and small water features. Manufactured by Barwig, this pump ensures reliable and safe operation in low voltage environments.
Type Low voltage submersible pump
Diameter 48mm
Dimensions (Ø x H) 48 mm x 85 mm
Height 85mm
Max. cable length 1m
Max. delivery head 6m
Max. discharge pressure 0.6bar
Max. feed rate 720 l/h
Operating Voltage 24V

Reviews

Be the first to submit a review

Trustpilot