ESoPe SLD_C_W_S3_1A Display controller board W advanced control functionality

MPN
SLD_C_W_S3_1A
Brand
ESoPe
EAN-13
4021087105415
Order Code
18-9286
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.26 £43.57
10+ £41.21
100+ £40.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ESoPe SLD_C_W_S3_1A is a sophisticated display controller board designed with advanced control functionality, ideal for integration into high-performance display systems. It features a highly efficient processing unit that enables precise image rendering and supports multiple interface options for seamless connectivity across various devices. The board's robust architecture makes it suitable for use in demanding environments such as industrial automation, commercial display setups, and in-cab infotainment systems. Its design ensures reliability and long-term operational stability, making it a preferred choice for engineers seeking a dependable solution for complex display applications.
Type Display
Length 45mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot