ESKA UL Glass Time Delay Micro Fuses 5 x 20mm, Pack of 10

ESKA Brand: ESKA

Ideal for use in all applications for cylindrical micro fuses according to UL-approval.

  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: UL micro fuse
  • Release characteristics: time delay -T-
  • Standards/test marks: UL No. 248-14
Pack contents: 10 pieces
Description Image Product Buy Pricing (Ex VAT) Current Rating Voltage Rating Body Material Type Length Diameter Fuse Speed
ESKA UL522.209 UL Glass Time Delay Micro Fuse 5 x 20mm 160mA 250V, Pack of 10
ESKA UL522.209 UL Glass Time Delay Micro Fuse 5 x 20mm 160mA 250V, Pack of 10
Standard range
Order code: 54-5311
MPN: UL522.209

Despatched same day - 3 in stockBack-order availability date - 23/10/2026
5+ £1.74
Price per unit Ex VAT
0.16A 250V Glass Pack of Fuses 20mm 5mm Time delay
ESKA UL522.210 UL Glass Time Delay Micro Fuse 5 x 20mm 200mA 250V, Pack of 10
ESKA UL522.210 UL Glass Time Delay Micro Fuse 5 x 20mm 200mA 250V, Pack of 10
Order code: 54-5312
MPN: UL522.210
1+ £4.38
Price per unit Ex VAT
0.2A 250V Glass Pack of Fuses 20mm 5mm Time delay
ESKA UL522.213 UL Glass Time Delay Micro Fuse 5 x 20mm 400mA 250V, Pack of 10
ESKA UL522.213 UL Glass Time Delay Micro Fuse 5 x 20mm 400mA 250V, Pack of 10
Order code: 54-5315
MPN: UL522.213
1+ £5.50
Price per unit Ex VAT
0.4A 250V Glass Pack of Fuses 20mm 5mm Time delay
ESKA UL522.255 UL Glass Time Delay Micro Fuse 5 x 20mm 750mA 250V, Pack of 10
ESKA UL522.255 UL Glass Time Delay Micro Fuse 5 x 20mm 750mA 250V, Pack of 10
Order code: 54-5317
MPN: UL522.255
2+ £2.37
Price per unit Ex VAT
0.75A 250V Glass Pack of Fuses 20mm 5mm Time delay
ESKA UL522.219 UL Glass Time Delay Micro Fuse 5 x 20mm 1.6A 250V, Pack of 10
ESKA UL522.219 UL Glass Time Delay Micro Fuse 5 x 20mm 1.6A 250V, Pack of 10
Order code: 54-5320
MPN: UL522.219
1+ £4.45
Price per unit Ex VAT
1.6A 250V Glass Pack of Fuses 20mm 5mm Time delay
ESKA UL522.225 UL Glass Time Delay Micro Fuse 5 x 20mm 6A 125V, Pack of 10
ESKA UL522.225 UL Glass Time Delay Micro Fuse 5 x 20mm 6A 125V, Pack of 10
Order code: 54-5326
MPN: UL522.225
1+ £4.63
Price per unit Ex VAT
6A 125V Ceramic Pack of Fuses 20mm 5mm Time delay

Trustpilot