ESKA PTF/80A Fuse Holder For 5x20mm or 6.3x32mm Micro Fuse 6.3A 250V

Image Representative of Range

ESKA PTF/80A Fuse Holder For 5x20mm or 6.3x32mm Micro Fuse 6.3A 250V

MPN
PTF/80A
Brand
ESKA
EAN-13
4016138047677
Order Code
11-7843
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.994
10+ £0.918
100+ £0.849
500+ £0.796
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 545 in stock

The ESKA PTF/80A fuse holder is suitable for micro fuses measuring 5 x 20 mm and 6.3 x 32 mm, and supports a current of 6.3 A at 250 V AC. Manufactured by ESKA, this black fuse holder is ideal for electromechanical components in various electrical applications. It ensures secure connections and reliable performance in protecting circuits.
Type Fuse holder
Mounting Type Suspended
Current Rating 6.3A
Voltage Rating - AC 250V
Termination Open end cable
Colour Black
Fuse Size 6.3x32mm
Nominal current (details) 6.3A
Nominal Voltage 250V AC
Nominal voltage (details) 250V AC
Number of fuses 1
Operating Voltage 250 V/ AC

Reviews

Be the first to submit a review

Trustpilot