ESKA Medium Time Delay UL Micro Fuses 5 x 20mm, Pack of 10

ESKA Brand: ESKA

Ideal for use in all applications for cylindrical micro fuses according to UL-approval.

  • Content: 10 pc(s)
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Fuse type: UL micro fuse
  • Release characteristics: Medium time-lag -mT-
  • Standards/test marks: UL No. 248-14
  • Type: glass tube (clear)
Pack contents: 10 pieces
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Voltage Rating Length Diameter Fuse Speed Body Material
ESKA UL521.012 Medium Time Delay UL Micro Fuse 5 x 20mm 300mA 250V, Pack of 10
ESKA UL521.012 Medium Time Delay UL Micro Fuse 5 x 20mm 300mA 250V, Pack of 10
Standard range
Order code: 54-5334
MPN: UL521.012

Despatched same day - 1 in stockContact us for additional stock
1+ £0.461
Price per unit Ex VAT
Pack of Fuses 0.3A 250V 20mm 5mm Medium blow Glass
ESKA UL521.015 Medium Time Delay UL Micro Fuse 5 x 20mm 600mA 250V, Pack of 10
ESKA UL521.015 Medium Time Delay UL Micro Fuse 5 x 20mm 600mA 250V, Pack of 10
Order code: 54-5337
MPN: UL521.015
1+ £4.92
Price per unit Ex VAT
Pack of Fuses 0.6A 250V 20mm 5mm Medium blow Glass
ESKA UL521.020 Medium Time Delay UL Micro Fuse 5 x 20mm 2A 250V, Pack of 10
ESKA UL521.020 Medium Time Delay UL Micro Fuse 5 x 20mm 2A 250V, Pack of 10
Order code: 54-5342
MPN: UL521.020
1+ £4.51
Price per unit Ex VAT
Pack of Fuses 2A 250V 20mm 5mm Medium blow Glass
ESKA UL521.024 Medium Time Delay UL Micro Fuse 5 x 20mm 5A 125V, Pack of 10
ESKA UL521.024 Medium Time Delay UL Micro Fuse 5 x 20mm 5A 125V, Pack of 10
Order code: 54-5347
MPN: UL521.024
2+ £2.36
Price per unit Ex VAT
Micro Fuse 5A 250V 20mm 5mm Medium blow Glass

Trustpilot