ESKA High Power Car Fuses

ESKA Brand: ESKA

Can be used anywhere that high-current AC/DC lines have to be protected, for example in solar heating and lighting systems, chargers, electroplating systems, etc.

  • Breaking capacity: 1000A
  • Fuse type: Power fuse
  • Nominal voltage: 32V
Description Image Product Buy Pricing (Ex VAT) Colour Fuse Type Type Current Rating (Amps) Voltage Rating
ESKA 341.310 High Power Car Fuse Yellow 100A
ESKA 341.310 High Power Car Fuse Yellow 100A
Standard range
Order code: 54-3307
MPN: 341310

Despatched within 4 working days - 144 in stock
2+ £2.86
Price per unit Ex VAT
Yellow Power fuse Power fuse 1000A 32V
ESKA 341.315 High Power Car Fuse Orange 150A
ESKA 341.315 High Power Car Fuse Orange 150A
Standard range
Order code: 54-3308
MPN: 341315

Despatched within 4 working days - 91 in stock
2+ £2.84
Price per unit Ex VAT
Orange Power fuse 1000A 32V
ESKA 341.320 High Power Car Fuse Blue 200A
ESKA 341.320 High Power Car Fuse Blue 200A
Extended range
Order code: 54-3309
MPN: 341320

Available to back orderBack order, lead time 5 weeks
2+ £2.73
Price per unit Ex VAT
Blue Power fuse 1000A 32V
ESKA 341.325 High Power Car Fuse Pink 250A
ESKA 341.325 High Power Car Fuse Pink 250A
Standard range
Order code: 54-3310
MPN: 341325

Despatched within 4 working days - 36 in stock
2+ £3.56
Price per unit Ex VAT
Pink Power fuse 1000A 32V

Trustpilot