ESKA E5A00216C Thermal Fuse 216°C 16A 250V AC 1Piece

Image Representative of Range

ESKA E5A00216C Thermal Fuse 216°C 16A 250V AC 1Piece

MPN
780.216
Brand
ESKA
EAN-13
2050004778861
Order Code
09-1036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 997 in stock

The ESKA E5A00216C is a thermal fuse rated for 16 A and 250 V AC, designed to cut off current at 216 °C. Manufactured by ESKA, it ensures safety by preventing overheating in electrical appliances and circuits. Typical applications include use in domestic appliances and electronic circuits requiring reliable thermal protection.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 216°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00216C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot