ESKA 887114 8.35mm x 7.7mm Circular Time Delay Fuse 500mA 250V

MPN
887114-1
Brand
ESKA
EAN-13
2050001185259
Order Code
54-3401
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.341
100+ £0.287
500+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 588 in stock

Circular time delay fuses from ESKA.


  • Nominal current: 500mA
  • Nominal voltage: 250V
  • Contact spacing: 5.08mm
  • Height: 7.7mm
  • Diameter: 8.35mm
  • Suitable for PCB mounting
  • Manufacturer's part 887114
Type Time delay
Current Rating 0.5A
Size/ Dimensions 7.7mm
Fuse Speed Time delay -T-
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot