ESKA 883.422G Pico Fuse 3.15A 400V Time-Delay Radial Lead 1Piece

Image Representative of Range

ESKA 883.422G Pico Fuse 3.15A 400V Time-Delay Radial Lead 1Piece

MPN
883.422G
Brand
ESKA
EAN-13
2050005033174
Order Code
09-1060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 528 in stock

The ESKA 883.422G pico fuse is a radial lead component designed to provide a time delay with a capacity of 3.15 A and a voltage rating of 400 V. It is typically used in electronic circuits requiring protection against overcurrent. Commonly employed in consumer electronics, this fuse ensures reliable operation of devices by preventing damage due to unexpected surges.
Type Pico fuse
Fuse Current 3.15A
Voltage Rating 400V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot