ESKA 883.421G Pico Fuse 2.5A 400V Radial Lead Time Delay

Image Representative of Range

ESKA 883.421G Pico Fuse 2.5A 400V Radial Lead Time Delay

MPN
883.421G
Brand
ESKA
EAN-13
2050005033167
Order Code
09-1059
Country of Origin
China
View Full Product Range (25)

Discontinued


The ESKA 883.421G Pico fuse, manufactured by ESKA, is designed with radial leads and is rated for 2.5 A and 400 V. It features a time delay characteristic, making it suitable for applications requiring overcurrent protection with a delayed response. This fuse is commonly used in electronic circuits to safeguard components from electrical surges.
Type Pico fuse
Fuse Current 2.5A
Voltage Rating 400V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Trustpilot