ESKA 883.321G Pico Fuse Radial Lead 2.5A 300V Time Delay 1Piece

Image Representative of Range

ESKA 883.321G Pico Fuse Radial Lead 2.5A 300V Time Delay 1Piece

MPN
883.321G
Brand
ESKA
EAN-13
2050005033075
Order Code
09-1052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The ESKA 883.321G Pico fuse is designed as a radial lead component with a 2.5 A current rating and 300 V voltage rating. This time delay fuse is typically used in electronic circuits that require protection from overcurrent. Manufactured by ESKA, it is suited for applications in consumer electronics and small appliances.
Type Pico fuse
Fuse Current 2.5A
Voltage Rating 300V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot