ESKA 883.320G Pico Fuse Radial Lead 2A 300V Time Delay 1Piece

Image Representative of Range

ESKA 883.320G Pico Fuse Radial Lead 2A 300V Time Delay 1Piece

MPN
883.320G
Brand
ESKA
EAN-13
2050005033068
Order Code
09-1051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 468 in stock

The ESKA 883.320G Pico fuse is manufactured by ESKA and is designed with a radial lead. It features a 2 A rating, 300 V capacity, and a time delay -T-. Typically used in electronic circuits for overcurrent protection, it comes in a single piece.
Type Pico fuse
Fuse Current 2A
Voltage Rating 300V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot