ESKA 883.318G Pico Fuse Radial 1.25A 300V Time Delay 1 Pc

Image Representative of Range

ESKA 883.318G Pico Fuse Radial 1.25A 300V Time Delay 1 Pc

MPN
883.318G
Brand
ESKA
EAN-13
2050005033044
Order Code
09-1049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

The Eska 883.318G Pico fuse is a small, radial lead fuse rated at 1.25 A and 300 V. It features a time-delay function, making it suitable for applications requiring surge tolerance. Typical uses include protecting circuits in electronic devices and power supplies.
Type Pico fuse
Fuse Current 1.25A
Voltage Rating 300V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot