ESKA 883.225G Pico Fuse Radial Lead 6.3A 250V Time Delay

Image Representative of Range

ESKA 883.225G Pico Fuse Radial Lead 6.3A 250V Time Delay

MPN
883.225G
Brand
ESKA
EAN-13
2050005033020
Order Code
09-1047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

The ESKA 883.225G Pico fuse with radial leads. It has a 6.3 A and 250 V time-delay specification, providing reliable protection. Typical applications include circuits requiring delayed response to overload.
Type Pico fuse
Fuse Current 6.3A
Voltage Rating 250V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot