ESKA 883.224G Pico Fuse Radial 5A 250V Time Delay-T 1 Piece

Image Representative of Range

ESKA 883.224G Pico Fuse Radial 5A 250V Time Delay-T 1 Piece

MPN
883.224G
Brand
ESKA
EAN-13
2050005033013
Order Code
09-1046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

The ESKA 883.224G Pico fuse is a radial lead component with a 5 A, 250 V rating and time-delay functionality. This fuse is suitable for protecting electrical circuits by allowing temporary overcurrent conditions before breaking the circuit. It is commonly used in consumer electronics, industrial equipment, and other low-profile applications.
Type Pico fuse
Fuse Current 5A
Voltage Rating 250V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot