ESKA 883.223G Pico Fuse Radial Lead 4A 250V Time Delay

Image Representative of Range

ESKA 883.223G Pico Fuse Radial Lead 4A 250V Time Delay

MPN
883.223G
Brand
ESKA
EAN-13
2050005033006
Order Code
09-1045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The ESKA 883.223G Pico fuse, a radial lead time delay fuse rated at 4 A and 250 V. This compact fuse is ideal for protecting electronic circuits from overcurrent and short circuits. Commonly used in consumer electronics, it ensures reliable circuit protection.
Type Pico fuse
Fuse Current 4A
Voltage Rating 250V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot