ESKA 883.221G Pico Fuse Radial Lead 2.5A 250V Time Delay 1Piece

Image Representative of Range

ESKA 883.221G Pico Fuse Radial Lead 2.5A 250V Time Delay 1Piece

MPN
883.221G
Brand
ESKA
EAN-13
2050005032986
Order Code
09-1043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.201
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The ESKA 883.221G Pico fuse is a time delay fuse manufactured by ESKA, designed with a radial lead configuration. It features a current rating of 2.5 A and a voltage rating of 250 V, suitable for applications requiring precise circuit protection. Typical uses include consumer electronics and power supplies where time-delay fuses are needed to handle short-term overloads.
Type Pico fuse
Fuse Current 2.5A
Voltage Rating 250V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot