ESKA 883.220G Pico Fuse Radial Lead 2A 250V Time Delay

Image Representative of Range

ESKA 883.220G Pico Fuse Radial Lead 2A 250V Time Delay

MPN
883.220G
Brand
ESKA
EAN-13
2050005032979
Order Code
09-1042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 387 in stock

The ESKA 883.220G Pico fuse is manufactured by Eska and features a radial lead design with time delay rated at 2 A and 250 V. This fuse is suitable for protecting electrical circuits by preventing overcurrent conditions in various electronic devices. Typical applications include use in consumer electronics and small appliances.
Type Pico fuse
Fuse Current 2A
Voltage Rating 250V
Cut Off Temperature Not Applicable
Mounting Type Radial
Dim (L x W x H) 19.7 x 8.5 x 4 mm
Height 4mm
Length 19.7mm
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute 1 Radial lead
Pin size 19,2mm
Release characteristics Time delay -T-
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot