ESKA 8522721 20mm Ceramic Time Delay Micro Fuse 2.5A 250V

Order Code:

54-3368

Brand: ESKA MPN: 8522721 EAN-13: 2050001184955
Qty Unit Price (Ex VAT)
10+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months


  • Fuse type: Ceramic tube
  • Dimensions, length: 20mm
  • Dimensions, Ø: 5mm
  • Nominal current: 2.5A
  • Nominal voltage: 250V
  • Release characteristics: time delay -T-
Current Rating 2.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot