ESKA 780.229 Thermal Fuse 229°C 16A 250V AC 1Piece

Image Representative of Range

ESKA 780.229 Thermal Fuse 229°C 16A 250V AC 1Piece

MPN
780.229
Brand
ESKA
EAN-13
2050004778878
Order Code
09-1037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The ESKA thermal fuse model 780.229 is designed to open at 229°C, serving as a safety device in electrical circuits. It features a current rating of 16 A at 250 V AC, ensuring it can handle significant load while providing thermal protection. Typical applications include preventing overheating in appliances and electrical devices.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 229°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00229C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot