ESKA 780.184 Thermal Fuse 184°C 16A 250V AC 1Piece

Image Representative of Range

ESKA 780.184 Thermal Fuse 184°C 16A 250V AC 1Piece

MPN
780.184
Brand
ESKA
EAN-13
2050004778854
Order Code
09-1035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

The ESKA thermal fuse, model E5A00184C, is rated for operation at 184°C with a capacity of 16 A at 250 V AC. It serves as a temperature switch, ensuring safety by cutting off electrical circuits when overheating is detected. Typical applications include safeguarding household appliances, industrial equipment, and electronic devices from heat-related damage.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 184°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00184C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot