ESKA 780.152 Thermal Fuse 152°C 16A 250V AC

Image Representative of Range

ESKA 780.152 Thermal Fuse 152°C 16A 250V AC

MPN
780.152
Brand
ESKA
EAN-13
2050004778830
Order Code
09-1033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.74
10+ £1.60
100+ £1.48
500+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 809 in stock

The ESKA E5A00152C thermal fuse is designed to operate at 152°C and is rated for 16 A at 250 V AC. This thermal cutoff device provides reliable safety by preventing overheating in electrical circuits. It is typically used in household appliances, heating devices, and industrial equipment for over-temperature protection.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 152°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00152C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot