ESKA 780.144 Thermal Fuse 144°C 16A 250V AC TEMPERATURSICHERUNG

Image Representative of Range

ESKA 780.144 Thermal Fuse 144°C 16A 250V AC TEMPERATURSICHERUNG

MPN
780.144
Brand
ESKA
EAN-13
2050004778427
Order Code
09-1032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The ESKA thermal fuse, model 780.144, is rated for 144°C and can handle up to 16 A at 250 V AC. It acts as a thermal cutoff or temperature switch, providing protection by interrupting the electrical circuit when temperatures exceed its specified limit. Commonly used in household appliances and industrial equipment, it safeguards against overheating-related hazards.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 144°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00144C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot