ESKA 780.128 Thermal Fuse 128°C 16A 250V AC Secure 1Piece

Image Representative of Range

ESKA 780.128 Thermal Fuse 128°C 16A 250V AC Secure 1Piece

MPN
780.128
Brand
ESKA
EAN-13
2050004778823
Order Code
09-1031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,446 in stock

The ESKA thermal fuse, model 780.128, is designed for temperatures up to 128°C and supports an electrical load of 16 A at 250 V AC. It acts as a safety device to prevent overheating by interrupting the electrical circuit if the set temperature is exceeded. Common applications include household appliances and industrial equipment requiring thermal protection.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 128°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00128C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot