ESKA 780.121 Thermal Fuse 121°C 16A 250V AC 1 Piece(s)

Image Representative of Range

ESKA 780.121 Thermal Fuse 121°C 16A 250V AC 1 Piece(s)

MPN
780.121
Brand
ESKA
EAN-13
2050004778816
Order Code
09-1030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 683 in stock

The ESKA E5A00121C thermal fuse operates at 121°C and is rated for 16 A at 250 V AC. It serves as a crucial safety component in electrical circuits, preventing overheating by breaking the circuit when the specified temperature is exceeded. Commonly used in household appliances, heaters, and lighting systems, it provides reliable thermal protection.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 121°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00121C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot