ESKA 780.117 Thermal Fuse 117°C 16 A 250 V AC 1Piece Temp Fuse

Image Representative of Range

ESKA 780.117 Thermal Fuse 117°C 16 A 250 V AC 1Piece Temp Fuse

MPN
780.117
Brand
ESKA
EAN-13
2050004778809
Order Code
09-1029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The ESKA E5A00117C is a thermal fuse designed to interrupt electrical circuits when temperatures reach 117°C, with a rating of 16 A at 250 V AC. This part is ideal for protecting appliances from overheating by serving as a thermal cutoff. Common applications include use in household appliances and electronic devices where temperature regulation is crucial.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 117°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00117C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot