ESKA 780.098 Thermal Fuse 98°C 16A 250VAC Single Unit

Image Representative of Range

ESKA 780.098 Thermal Fuse 98°C 16A 250VAC Single Unit

MPN
780.098
Brand
ESKA
EAN-13
2050004778410
Order Code
09-1026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The ESKA E5A00098C thermal fuse is a 98°C temperature switch designed to cut off electrical circuits when overheating occurs. With a 16 A current rating and a voltage capacity of 250 V AC, it is ideal for household appliances and industrial equipment. This temperature fuse prevents potential damage and ensures safety in electronic devices.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 98°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00098C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot