ESKA 780.072 Thermal Fuse 72°C 16A 250VAC Single Use Safety

Image Representative of Range

ESKA 780.072 Thermal Fuse 72°C 16A 250VAC Single Use Safety

MPN
780.072
Brand
ESKA
EAN-13
2050004778380
Order Code
09-1023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

The ESKA E5A00072C thermal fuse is designed to interrupt electrical flow when temperatures exceed 72°C, ensuring safety in electrical circuits. This 16 A, 250 V AC component is commonly used in appliances to prevent overheating. Manufactured by ESKA, it features reliable thermal cutoff mechanisms suitable for household and industrial applications.
Type Thermal fuse
Fuse Current 16A
Voltage Rating 250V AC
Cut Off Temperature 72°C
Mounting Type Radial
Connection Wire
Contact Type 1 breaker
Misc Attribute E5A00072C
Wire Type short/long

Reviews

Be the first to submit a review

Trustpilot