ESKA 632.121 Very Quick Acting Micro Fuse 6.3 x 32mm 2.5A 500V, Pack of 10

Order Code:

54-5733

Brand: ESKA MPN: 632.121 EAN-13: 2050000164798

Discontinued



  • Type: Ceramic tube (+ extinguishing agent)
  • Content: 10 pc(s)
  • Dimensions, length: 32mm
  • Dimensions, Ø: 6.3mm
  • Fuse type: Micro fuse
  • Nominal current: 2.5A
  • Nominal voltage: 500V
  • Release characteristics: Very quick acting -FF-

(Content: 10pcs)
Current Rating 2.5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick blow

Trustpilot