ESKA 558.007 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 0.1A 3000V

ESKA 558.007 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 0.1A 3000V

MPN
558.007
Brand
ESKA
Order Code
54-3886

Discontinued


High voltage glass fuses from ESKA with extinguishing agent.


  • Nominal current: 100mA
  • Nominal voltage: 3000V
  • Length: 85mm
  • Diameter: 8mm
  • Manufacturer's part 558.007
Current Rating 0.1A
Length 85mm
Diameter 8mm
Body Material Glass
Fuse Type High voltage
Nominal Voltage 3000V

Trustpilot