ESKA 558.002 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 0.032A 3000V

MPN
558.002
Brand
ESKA
EAN-13
2050001432681
Order Code
54-3884
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    0.032A 0.16A 1A 1.25A 2A
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

High voltage glass fuses from ESKA with extinguishing agent.


  • Nominal current: 32mA
  • Nominal voltage: 3000V
  • Length: 85mm
  • Diameter: 8mm
  • Manufacturer's part 558.002
Type High voltage fuse
Length 85mm
Diameter 8mm
Body Material Glass
Current Rating 0.032A
Fuse Type High voltage
Nominal Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot