ESKA 557.024 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 5A 1200V

MPN
557.024
Brand
ESKA
EAN-13
2050001432667
Order Code
54-3882
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (10)

Discontinued


High voltage glass tube fuses from ESKA.


  • Nominal current: 5A
  • Nominal voltage: 1200V
  • Glass tube (+ extinguishing agent)
  • Length: 50mm
  • Diameter: 8mm
  • Fuse type: High voltage
  • Manufacturer's part 557.024
Type High voltage fuse
Length 50mm
Diameter 8mm
Body Material Glass
Current Rating 5A
Fuse Type High voltage
Nominal Voltage 1200V

Trustpilot