ESKA 557.016 Glass Tube (+ Extinguishing Agent) High Voltage Fuse 800mA 1200V

MPN
557.016
Brand
ESKA
EAN-13
2050001432582
Order Code
54-3874
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

High voltage glass tube fuses from ESKA.


  • Nominal current: 800mA
  • Nominal voltage: 1200V
  • Glass tube (+ extinguishing agent)
  • Length: 50mm
  • Diameter: 8mm
  • Fuse type: High voltage
  • Manufacturer's part 557.016
Type High voltage fuse
Length 50mm
Diameter 8mm
Body Material Glass
Current Rating 0.8A
Fuse Type High voltage
Nominal Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot