ESKA 533769 Fuse Holder For Micro Fuse 5x20 mm 10 A 250 V AC

MPN
533769
Brand
ESKA
EAN-13
4016138086133
Order Code
11-7839
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.756
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

The ESKA 533769 fuse holder is suitable for micro fuses sized at 5 x 20 mm with a rating of 10 A and 250 V AC. This black, 16 mm diameter component is typically used in electromechanical applications. It is ideal for safely housing and securing fuses in electronic devices.
Type Fuse holder
Mounting Type Recess-mount
Current Rating 10A
Voltage Rating - AC 250V
Termination Soldering
(Ø) 16mm
Colour Black
Dim (Ø x L) 16 mm x 34.2 mm
Fuse Size 5x20mm
Length 34.2mm
Nominal current (details) 6.3A
Nominal Voltage 250V AC
Nominal voltage (details) max. 250V AC
Number of fuses 1
Suitable For Micro fuse 5 x 20 mm

Reviews

Be the first to submit a review

Trustpilot