ESKA 515.624 Quick Acting 5 x 15mm Glass Micro Fuse 5A 250V, Pack of 10

Image Representative of Range

ESKA 515.624 Quick Acting 5 x 15mm Glass Micro Fuse 5A 250V, Pack of 10

MPN
515.624
Brand
ESKA
EAN-13
2050000377471
Order Code
54-4436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.57
100+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Fast-acting glass micro fuses from ESKA.


  • Nominal current: 5A
  • Nominal voltage: 250V
  • Breaking capacity 35A
  • Length: 15mm
  • Diameter: 5mm
  • Glass tube
  • Standards/test marks: DIN 41576-1 EN 60068-2-20
  • Supplied in packs of 10
  • Manufacturer's part 515.624
Type Micro fuse
Length 15mm
Diameter 5mm
Body Material Glass
Current Rating 5A
Fuse Type Fast acting
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot