ESKA 515.324 Quick Blow Glass Tube Fine Fuse 5A 125V Pack of 10

MPN
515.324
Brand
ESKA
EAN-13
2050001970572
Order Code
54-3851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.95
10+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Quick blow glass tube fine fuses from ESKA, supplied in packs of 10.


  • Glass tube (clear)
  • Length: 15mm
  • Diameter: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 5A
  • Nominal voltage: 125V
  • Breaking capacity 400A
  • Supplied in packs of 10
Type Micro fuse
Length 15mm
Diameter 5mm
Body Material Glass
Current Rating 5A
Fuse Type Glass
Nominal Voltage 125V

Reviews

Be the first to submit a review

Trustpilot