ESKA 515.323 Quick Blow Glass Tube Fine Fuse 4A 125V Pack of 10

MPN
515.323
Brand
ESKA
EAN-13
2050001447173
Order Code
54-3850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.33
10+ £3.08
100+ £2.89
500+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Quick blow glass tube fine fuses from ESKA, supplied in packs of 10.


  • Glass tube (clear)
  • Length: 15mm
  • Diameter: 5mm
  • Fuse type: Micro fuse
  • Nominal current: 4A
  • Nominal voltage: 125V
  • Breaking capacity 400A
  • Supplied in packs of 10
Type Micro fuse
Length 15mm
Diameter 5mm
Body Material Glass
Current Rating 4A
Fuse Type Fast acting
Nominal Voltage 125V

Reviews

Be the first to submit a review

Trustpilot