ESKA 506200 Car fuse holder 6.3A Automotive fuse holder

MPN
506200
Brand
ESKA
EAN-13
4251783516318
Order Code
16-2919
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

ESKA 506200 is an automotive fuse holder engineered specifically for use with low-current automotive applications. This robust component is designed to accommodate fuses rated up to 6.3 amperes, ensuring reliable protection for vehicle electrical circuits. The holder provides a secure enclosure that safely houses the fuse, preventing accidental dislodgment while ensuring ease of access and maintenance. Its construction is suitable for integration into various automotive systems, where it serves as a critical safety feature to protect wiring and devices from overcurrent conditions. The ESKA 506200 is typically implemented in automotive electrical systems, providing a dependable interface between the fuse and the vehicle's wiring harness.
Type Car fuse holder
Mounting Type Through Hole
Fuse Type Micro-Fuse
Current Rating 6.3A
Voltage 250V
Dimensions (L x W x H) 24.4 x 9.4 x 11.5 mm
Height 11.5mm
Length 24.4mm
Width 9.4mm

Reviews

Be the first to submit a review

Trustpilot