ESKA 503400 Car fuse holder Automotive 6.3A

MPN
503400
Brand
ESKA
EAN-13
4251783516226
Order Code
16-2916
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,017 in stock

ESKA 503400 is an automotive fuse holder designed to secure automotive fuses with a capacity of 6.3 amperes. This robust component is engineered to accommodate standard blade fuses, ensuring reliable electrical circuit protection in vehicles. Made from high-quality materials, it provides a secure housing that safeguards each fuse from environmental stresses and mechanical vibration often encountered in automotive environments. The ESKA 503400 is typically used in the electrical systems of cars and other vehicles, where it helps maintain circuit integrity and prevent electrical failures. Its design allows for easy installation and replacement of fuses, making it an essential part of automotive electrical maintenance and repair.
Type Car fuse holder
Mounting Type Through Hole
Fuse Type Torpedo
Current Rating 6.3A
Voltage 250V
Dimensions (L x W x H) 22 x 9 x 13.5 mm
Height 13.5mm
Length 22mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot