ESKA 502620 Car fuse holder 10A Automotive Fuse Holder

MPN
502620
Brand
ESKA
EAN-13
4251783515861
Order Code
16-2914
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.09
100+ £1.01
500+ £0.942
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 657 in stock

ESKA 502620 is a robust automotive fuse holder designed to securely house and protect fuses with a current rating of 10 amperes. This component is crucial for ensuring electrical safety and safeguarding circuits within automotive systems. The holder is manufactured with precision to endure the demanding conditions found in vehicular environments, offering reliable protection against electrical surges and potential short circuits. Commonly used in a wide range of automotive applications, this fuse holder facilitates the straightforward installation and replacement of fuses, contributing to efficient vehicle maintenance and repair. Its design ensures compatibility with standard automotive fuse sizes, thus making it a versatile choice for automotive engineers seeking durable and dependable circuit protection solutions.
Type Car fuse holder
Mounting Type Panel
Fuse Type Micro-Fuse
Current Rating 10A
Voltage 250V
Dimensions (L x W x H) 36 x 12.7 x 12 mm
Height 12mm
Length 36mm
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot