ESKA 390.001 Car fuse holder 2 x 2 pin 30A

MPN
390.001
Brand
ESKA
EAN-13
4251783564043
Order Code
16-2911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.18
10+ £2.02
100+ £1.88
500+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

ESKA's product, identified by the manufacturer's part number 390.001, is an automotive fuse holder designed to securely accommodate fuses within vehicular electrical systems. This component features a robust configuration with a 2 x 2 pin layout, supporting a maximum current rating of 30 amperes. Such fuse holders are essential in automotive applications, ensuring reliable electrical connections in demanding environments while protecting sensitive circuits from overcurrent conditions. The precise engineering of this device allows it to maintain electrical integrity across various automotive platforms, including passenger vehicles and light commercial vehicles. ESKA's fuse holder is widely used in applications requiring durable and consistent electrical performance under varied operational conditions.
Type Car fuse holder
Mounting Type Through Hole
Current Rating 30A
Voltage 60V
Dimensions (L x W x H) 10.1 x 6.5 x 14 mm
Height 14mm
Length 10.1mm
Pins 2 x 2 pin
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot