ESKA 390.000 Car Fuse Holder Blade-Type Mini 30A 42V

Image Representative of Range

ESKA 390.000 Car Fuse Holder Blade-Type Mini 30A 42V

MPN
390.000
Brand
ESKA
EAN-13
2050005008356
Order Code
09-1012
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

ESKA manufactures the 390.000 car fuse holder designed for blade-type mini fuses with a 30 A rating. The holder is suitable for automotive applications, providing reliable protection for vehicle electrical systems. It supports a maximum voltage of 42V, ensuring compatibility with various car fuse setups.
Type Car fuse holder
Mounting Type Print
Fuse Type Blade-type fuse (mini)
Current Rating 30A
Voltage 42V
Dim (W x H) 14.2 mm x 24.3 mm
Factory colour Black
Height 24.3mm
Width 14.2mm

Reviews

Be the first to submit a review

Trustpilot